
PE-1206CCMC900STS | |
|---|---|
DigiKey Part Number | 553-2299-2-ND - Tape & Reel (TR) 553-2299-1-ND - Cut Tape (CT) 553-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1206CCMC900STS |
Description | CMC 370MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-1206CCMC900STS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,42560 € | 10,64 € |
| 50 | 0,40100 € | 20,05 € |
| 100 | 0,37810 € | 37,81 € |
| 250 | 0,34972 € | 87,43 € |
| 500 | 0,32974 € | 164,87 € |
| 1.000 | 0,31092 € | 310,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29318 € | 586,36 € |
| 4.000 | 0,27648 € | 1.105,92 € |
| 6.000 | 0,26717 € | 1.603,02 € |
| 10.000 | 0,25589 € | 2.558,90 € |
| 14.000 | 0,24873 € | 3.482,22 € |
| 20.000 | 0,24183 € | 4.836,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

