
PE-1008CQ391JTT | |
|---|---|
DigiKey Part Number | PE-1008CQ391JTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-1008CQ391JTT |
Description | FIXED IND 390NH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 35 @ 350MHz |
Mfr | Frequency - Self Resonant 500MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 50 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Tolerance ±5% | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |

