
PE-1008CM271GTT | |
|---|---|
DigiKey Part Number | PE-1008CM271GTT-ND - Tape & Reel (TR) |
cms-manufacturer | |
Manufacturer Product Number | PE-1008CM271GTT |
Description | FIXED IND 270NH 500MA 500 MOHM |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 500 mA 500mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
cms-category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 525MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±2% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |

