
PE-1008CLH4R7STS | |
|---|---|
DigiKey Part Number | 553-PE-1008CLH4R7STSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-1008CLH4R7STS |
Description | FIXED IND 4.7UH 1.1A 234 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1.1 A 234mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 234mOhm Max |
Mfr | Frequency - Self Resonant 25MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.083" W (2.50mm x 2.10mm) |
Current - Saturation (Isat) 380mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11949 € | 1.433,88 € |
| Unit Price without VAT: | 0,11949 € |
|---|---|
| Unit Price with VAT: | 0,14219 € |

