
PE-1008CLH2R2STS | |
|---|---|
DigiKey Part Number | 553-PE-1008CLH2R2STSTR-ND - Tape & Reel (TR) 553-PE-1008CLH2R2STSCT-ND - Cut Tape (CT) 553-PE-1008CLH2R2STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1008CLH2R2STS |
Description | FIXED IND 2.2UH 1.3A 130 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.3 A 130mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.083" W (2.50mm x 2.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,17220 € | 17,22 € |
| 1.000 | 0,14158 € | 141,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12898 € | 386,94 € |
| 6.000 | 0,12162 € | 729,72 € |
| 9.000 | 0,11752 € | 1.057,68 € |
| 15.000 | 0,11255 € | 1.688,25 € |
| 21.000 | 0,10940 € | 2.297,40 € |
| 30.000 | 0,10615 € | 3.184,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

