
PE-1008CLH1R0STS | |
|---|---|
DigiKey Part Number | 553-PE-1008CLH1R0STSTR-ND - Tape & Reel (TR) 553-PE-1008CLH1R0STSCT-ND - Cut Tape (CT) 553-PE-1008CLH1R0STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1008CLH1R0STS |
Description | FIXED IND 1UH 1.6A 78 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.6 A 78mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 78mOhm Max |
Mfr | Frequency - Self Resonant 70MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.083" W (2.50mm x 2.10mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,17010 € | 17,01 € |
| 1.000 | 0,13982 € | 139,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12737 € | 382,11 € |
| 6.000 | 0,12011 € | 720,66 € |
| 9.000 | 0,11606 € | 1.044,54 € |
| 15.000 | 0,11115 € | 1.667,25 € |
| 21.000 | 0,10804 € | 2.268,84 € |
| 30.000 | 0,10483 € | 3.144,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

