
PE-1008CD680GTT | |
|---|---|
DigiKey Part Number | 553-PE-1008CD680GTTTR-ND - Tape & Reel (TR) 553-PE-1008CD680GTTCT-ND - Cut Tape (CT) 553-PE-1008CD680GTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1008CD680GTT |
Description | FIXED IND 68NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 1 A 70mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 65 @ 350MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±2% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,20580 € | 20,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,16259 € | 260,14 € |
| 3.200 | 0,15331 € | 490,59 € |
| 4.800 | 0,14813 € | 711,02 € |
| 8.000 | 0,14187 € | 1.134,96 € |
| 11.200 | 0,13789 € | 1.544,37 € |
| 16.000 | 0,13380 € | 2.140,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

