
PE-1008CD271GTT | |
|---|---|
DigiKey Part Number | 553-PE-1008CD271GTTTR-ND - Tape & Reel (TR) 553-PE-1008CD271GTTCT-ND - Cut Tape (CT) 553-PE-1008CD271GTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1008CD271GTT |
Description | FIXED IND 270NH 500MA 910 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 500 mA 910mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 910mOhm Max | |
Q @ Freq | 45 @ 350MHz | |
Frequency - Self Resonant | 525MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,20670 € | 20,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,16333 € | 261,33 € |
| 3.200 | 0,15401 € | 492,83 € |
| 4.800 | 0,14881 € | 714,29 € |
| 8.000 | 0,14251 € | 1.140,08 € |
| 11.200 | 0,13852 € | 1.551,42 € |
| 16.000 | 0,13440 € | 2.150,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

