2.2 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2.8Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1008CD222KTT

DigiKey Part Number
PE-1008CD222KTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-1008CD222KTT
Description
FIXED IND 2.2UH 280MA 2.8 OHM
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2.8Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
28 @ 50MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable