
PE-0805GCMC381STS | |
|---|---|
DigiKey Part Number | 553-PE-0805GCMC381STSTR-ND - Tape & Reel (TR) 553-PE-0805GCMC381STSCT-ND - Cut Tape (CT) 553-PE-0805GCMC381STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805GCMC381STS |
Description | CMC 1A 2LN 380 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 380 Ohms 1A DCR 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 600mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.050" W (2.00mm x 1.27mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 380 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17960 € | 4,49 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,15970 € | 15,97 € |
| 250 | 0,14768 € | 36,92 € |
| 500 | 0,13924 € | 69,62 € |
| 1.000 | 0,13129 € | 131,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12380 € | 247,60 € |
| 4.000 | 0,11673 € | 466,92 € |
| 6.000 | 0,11279 € | 676,74 € |
| 10.000 | 0,10801 € | 1.080,10 € |
| 14.000 | 0,10498 € | 1.469,72 € |
| 20.000 | 0,10187 € | 2.037,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



