2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805GCMC261STS

DigiKey Part Number
553-PE-0805GCMC261STSTR-ND - Tape & Reel (TR)
553-PE-0805GCMC261STSCT-ND - Cut Tape (CT)
553-PE-0805GCMC261STSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0805GCMC261STS
Description
CMC 300MA 2LN 260 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
260 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,21800 €2,18 €
250,19760 €4,94 €
500,18320 €9,16 €
1000,16980 €16,98 €
2500,15356 €38,39 €
5000,14226 €71,13 €
1.0000,13178 €131,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09441 €188,82 €
4.0000,09098 €363,92 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €