1 nH Unshielded Drum Core, Wirewound Inductor 245 mA 1.2Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805FT102JTT

DigiKey Part Number
PE-0805FT102JTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0805FT102JTT
Description
FIXED IND 1NH 245MA 1.2 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Drum Core, Wirewound Inductor 245 mA 1.2Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.2Ohm Max
Mfr
Q @ Freq
15 @ 7.96MHz
Series
Frequency - Self Resonant
63MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.090" L x 0.066" W (2.29mm x 1.68mm)
Current Rating (Amps)
Height - Seated (Max)
0.062" (1.58mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12948 €1.294,80 €
Unit Price without VAT:0,12948 €
Unit Price with VAT:0,15408 €