
PE-0805FB601ST | |
|---|---|
DigiKey Part Number | 553-2392-2-ND - Tape & Reel (TR) 553-2392-1-ND - Cut Tape (CT) 553-2392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805FB601ST |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,03060 € | 3,06 € |
| 250 | 0,02640 € | 6,60 € |
| 500 | 0,02352 € | 11,76 € |
| 1.000 | 0,02087 € | 20,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01613 € | 64,52 € |
| 8.000 | 0,01401 € | 112,08 € |
| 12.000 | 0,01284 € | 154,08 € |
| 20.000 | 0,01183 € | 236,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










