
PE-0805FB121ST | |
|---|---|
DigiKey Part Number | 553-2391-2-ND - Tape & Reel (TR) 553-2391-1-ND - Cut Tape (CT) 553-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805FB121ST |
Description | FERRITE BEAD 120 OHM 0805 4LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03480 € | 3,48 € |
| 250 | 0,03000 € | 7,50 € |
| 500 | 0,02674 € | 13,37 € |
| 1.000 | 0,02368 € | 23,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01826 € | 73,04 € |
| 8.000 | 0,01583 € | 126,64 € |
| 12.000 | 0,01448 € | 173,76 € |
| 20.000 | 0,01377 € | 275,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

