47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 250mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805CM470JTT

DigiKey Part Number
553-1039-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0805CM470JTT
Description
FIXED IND 47NH 500MA 250 MOHM
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 250mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PE-0805CM470JTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
250mOhm Max
Mfr
Q @ Freq
60 @ 500MHz
Series
Frequency - Self Resonant
1.65GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
200 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.090" L x 0.066" W (2.29mm x 1.68mm)
Current Rating (Amps)
Height - Seated (Max)
0.062" (1.58mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.