39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 230mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805CM390JTT

DigiKey Part Number
553-1038-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0805CM390JTT
Description
FIXED IND 39NH 500MA 230 MOHM
Customer Reference
Detailed Description
39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 230mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PE-0805CM390JTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
1.6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max)
0.062" (1.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.