330 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.28Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805CM331GTT

DigiKey Part Number
PE-0805CM331GTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0805CM331GTT
Description
FIXED IND 330NH 300MA 1.28 OHM
Customer Reference
Detailed Description
330 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.28Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.28Ohm Max
Q @ Freq
40 @ 100MHz
Frequency - Self Resonant
775MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max)
0.062" (1.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable