
PE-0805CM150KTT | |
|---|---|
DigiKey Part Number | PE-0805CM150KTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0805CM150KTT |
Description | FIXED IND 15NH 600MA 150 MOHM |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 600 mA 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 2.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.090" L x 0.066" W (2.29mm x 1.68mm) | |
Height - Seated (Max) | 0.062" (1.58mm) |

