120 nH Unshielded Drum Core, Wirewound Inductor 350 mA 560mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805CM121JTT

DigiKey Part Number
553-1043-2-ND - Tape & Reel (TR)
553-1043-1-ND - Cut Tape (CT)
553-1043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0805CM121JTT
Description
FIXED IND 120NH 350MA 560 MOHM
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 350 mA 560mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PE-0805CM121JTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
560mOhm Max
Mfr
Q @ Freq
45 @ 250MHz
Series
Frequency - Self Resonant
1.1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.090" L x 0.066" W (2.29mm x 1.68mm)
Current Rating (Amps)
Height - Seated (Max)
0.062" (1.58mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.954
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,33400 €13,34 €
1001,09670 €109,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,96310 €1.926,20 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €