
PE-0805CLH3R3STS | |
|---|---|
DigiKey Part Number | 553-PE-0805CLH3R3STSTR-ND - Tape & Reel (TR) 553-PE-0805CLH3R3STSCT-ND - Cut Tape (CT) 553-PE-0805CLH3R3STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805CLH3R3STS |
Description | FIXED IND 3.3UH 800MA 286 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 800 mA 286mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 286mOhm Max |
Mfr | Frequency - Self Resonant 35MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Current - Saturation (Isat) 400mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,10830 € | 10,83 € |
| 1.000 | 0,08902 € | 89,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07914 € | 316,56 € |
| 8.000 | 0,07462 € | 596,96 € |
| 12.000 | 0,07210 € | 865,20 € |
| 20.000 | 0,06905 € | 1.381,00 € |
| 28.000 | 0,06712 € | 1.879,36 € |
| 40.000 | 0,06513 € | 2.605,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

