
PE-0805CLH2R2STS | |
|---|---|
DigiKey Part Number | 553-PE-0805CLH2R2STSTR-ND - Tape & Reel (TR) 553-PE-0805CLH2R2STSCT-ND - Cut Tape (CT) 553-PE-0805CLH2R2STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805CLH2R2STS |
Description | FIXED IND 2.2UH 950MA 260 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 950 mA 260mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,10880 € | 10,88 € |
| 1.000 | 0,08942 € | 89,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07950 € | 318,00 € |
| 8.000 | 0,07496 € | 599,68 € |
| 12.000 | 0,07243 € | 869,16 € |
| 20.000 | 0,06937 € | 1.387,40 € |
| 28.000 | 0,06742 € | 1.887,76 € |
| 40.000 | 0,06542 € | 2.616,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

