
PE-0805CD821JTT | |
|---|---|
DigiKey Part Number | 553-PE-0805CD821JTTTR-ND - Tape & Reel (TR) 553-PE-0805CD821JTTCT-ND - Cut Tape (CT) 553-PE-0805CD821JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805CD821JTT |
Description | FIXED IND 783NH 180MA 2.35 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 783 nH Unshielded Drum Core, Wirewound Inductor 180 mA 2.35Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.35Ohm Max |
Mfr | Q @ Freq 23 @ 50MHz |
Series | Frequency - Self Resonant 215MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm) |
Current Rating (Amps) | Height - Seated (Max) 0.062" (1.58mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,16050 € | 16,05 € |
| 1.000 | 0,13192 € | 131,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12439 € | 248,78 € |
| 4.000 | 0,11729 € | 469,16 € |
| 6.000 | 0,11333 € | 679,98 € |
| 10.000 | 0,10853 € | 1.085,30 € |
| 14.000 | 0,10549 € | 1.476,86 € |
| 20.000 | 0,10236 € | 2.047,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

