
PE-0805CD470KTT | |
|---|---|
DigiKey Part Number | PE-0805CD470KTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0805CD470KTT |
Description | FIXED IND 46.6NH 500MA 310 MOHM |
Customer Reference | |
Detailed Description | 46.6 nH Unshielded Drum Core, Wirewound Inductor 500 mA 310mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 310mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 1.65GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 200 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm) |
Current Rating (Amps) | Height - Seated (Max) 0.062" (1.58mm) |
Shielding Unshielded |

