386 nH Unshielded Drum Core, Wirewound Inductor 290 mA 1.5Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805CD391GTT

DigiKey Part Number
553-PE-0805CD391GTTTR-ND - Tape & Reel (TR)
553-PE-0805CD391GTTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PE-0805CD391GTT
Description
FIXED IND 386NH 290MA 1.5 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
386 nH Unshielded Drum Core, Wirewound Inductor 290 mA 1.5Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
35 @ 250MHz
Series
Frequency - Self Resonant
560MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.090" L x 0.066" W (2.29mm x 1.68mm)
Current Rating (Amps)
Height - Seated (Max)
0.062" (1.58mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,23500 €2,35 €
1000,19280 €19,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14948 €298,96 €
4.0000,14095 €563,80 €
6.0000,13619 €817,14 €
10.0000,13043 €1.304,30 €
14.0000,12677 €1.774,78 €
20.0000,12301 €2.460,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €