
PE-0805CD391GTT | |
|---|---|
DigiKey Part Number | 553-PE-0805CD391GTTTR-ND - Tape & Reel (TR) 553-PE-0805CD391GTTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PE-0805CD391GTT |
Description | FIXED IND 386NH 290MA 1.5 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 386 nH Unshielded Drum Core, Wirewound Inductor 290 mA 1.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 560MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm) |
Current Rating (Amps) | Height - Seated (Max) 0.062" (1.58mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,19280 € | 19,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14948 € | 298,96 € |
| 4.000 | 0,14095 € | 563,80 € |
| 6.000 | 0,13619 € | 817,14 € |
| 10.000 | 0,13043 € | 1.304,30 € |
| 14.000 | 0,12677 € | 1.774,78 € |
| 20.000 | 0,12301 € | 2.460,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

