1.2 µH Unshielded Drum Core, Wirewound Inductor 120 mA 4.1Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805CD122KTT

DigiKey Part Number
PE-0805CD122KTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0805CD122KTT
Description
FIXED IND 1.2UH 120MA 4.1 OHM
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 120 mA 4.1Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.1Ohm Max
Q @ Freq
20 @ 50MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max)
0.062" (1.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable