119.7 nH Unshielded Drum Core, Wirewound Inductor 400 mA 510mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0805CD121GTT

DigiKey Part Number
PE-0805CD121GTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0805CD121GTT
Description
FIXED IND 119.7NH 400MA 510 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
119.7 nH Unshielded Drum Core, Wirewound Inductor 400 mA 510mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
510mOhm Max
Q @ Freq
50 @ 250MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max)
0.062" (1.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,12699 €1.523,88 €
Unit Price without VAT:0,12699 €
Unit Price with VAT:0,15112 €