
PE-0805CD111JTT | |
|---|---|
DigiKey Part Number | 553-PE-0805CD111JTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0805CD111JTT |
Description | FIXED IND 110NH 400MA 480 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Drum Core, Wirewound Inductor 400 mA 480mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 480mOhm Max |
Mfr | Q @ Freq 50 @ 250MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm) |
Current Rating (Amps) | Height - Seated (Max) 0.062" (1.58mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11292 € | 1.355,04 € |
| Unit Price without VAT: | 0,11292 € |
|---|---|
| Unit Price with VAT: | 0,13437 € |

