
PE-0805CD100JTT | |
|---|---|
DigiKey Part Number | 553-PE-0805CD100JTTTR-ND - Tape & Reel (TR) 553-PE-0805CD100JTTCT-ND - Cut Tape (CT) 553-PE-0805CD100JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805CD100JTT |
Description | FIXED IND 10.2NH 600MA 140 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.2 nH Unshielded Drum Core, Wirewound Inductor 600 mA 140mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 4.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.090" L x 0.066" W (2.29mm x 1.68mm) | |
Height - Seated (Max) | 0.062" (1.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,16250 € | 16,25 € |
| 1.000 | 0,13358 € | 133,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12596 € | 251,92 € |
| 4.000 | 0,11877 € | 475,08 € |
| 6.000 | 0,11476 € | 688,56 € |
| 10.000 | 0,10990 € | 1.099,00 € |
| 14.000 | 0,10682 € | 1.495,48 € |
| 20.000 | 0,10364 € | 2.072,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

