
PE-0805CD050JTT | |
|---|---|
DigiKey Part Number | 553-PE-0805CD050JTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0805CD050JTT |
Description | FIXED IND 5.6NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Drum Core, Wirewound Inductor 600 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 50 @ 1.5GHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm) |
Current Rating (Amps) | Height - Seated (Max) 0.062" (1.58mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13880 € | 277,60 € |
| 4.000 | 0,13088 € | 523,52 € |
| 6.000 | 0,12646 € | 758,76 € |
| 10.000 | 0,12111 € | 1.211,10 € |
| 14.000 | 0,11771 € | 1.647,94 € |
| 20.000 | 0,11422 € | 2.284,40 € |
| Unit Price without VAT: | 0,13880 € |
|---|---|
| Unit Price with VAT: | 0,16517 € |

