
PE-0805CCMC181STH | |
|---|---|
DigiKey Part Number | PE-0805CCMC181STH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0805CCMC181STH |
Description | CMC 250MA 2LN 180 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms 250mA DCR 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 250mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.087" L x 0.051" W (2.20mm x 1.30mm) |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 180 Ohms @ 100 MHz |

