
PE-0603FB601ST | |
|---|---|
DigiKey Part Number | 553-2384-2-ND - Tape & Reel (TR) 553-2384-1-ND - Cut Tape (CT) 553-2384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603FB601ST |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 380mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,02080 € | 2,08 € |
| 250 | 0,01796 € | 4,49 € |
| 500 | 0,01606 € | 8,03 € |
| 1.000 | 0,01429 € | 14,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01113 € | 44,52 € |
| 8.000 | 0,00972 € | 77,76 € |
| 12.000 | 0,00894 € | 107,28 € |
| 20.000 | 0,00801 € | 160,20 € |
| 28.000 | 0,00753 € | 210,84 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











