1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0603FB102ST

DigiKey Part Number
553-2381-2-ND - Tape & Reel (TR)
553-2381-1-ND - Cut Tape (CT)
553-2381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0603FB102ST
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
PE-0603FB102ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02600 €0,65 €
500,02300 €1,15 €
1000,02080 €2,08 €
2500,01796 €4,49 €
5000,01606 €8,03 €
1.0000,01429 €14,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01113 €44,52 €
8.0000,00972 €77,76 €
12.0000,00894 €107,28 €
20.0000,00801 €160,20 €
28.0000,00753 €210,84 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €