
PE-0603CLH1R0STS | |
|---|---|
DigiKey Part Number | 553-PE-0603CLH1R0STSTR-ND - Tape & Reel (TR) 553-PE-0603CLH1R0STSCT-ND - Cut Tape (CT) 553-PE-0603CLH1R0STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CLH1R0STS |
Description | FIXED IND 1UH 900MA 260 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 900 mA 260mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 98MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,09850 € | 9,85 € |
| 1.000 | 0,08104 € | 81,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07205 € | 288,20 € |
| 8.000 | 0,06794 € | 543,52 € |
| 12.000 | 0,06564 € | 787,68 € |
| 20.000 | 0,06286 € | 1.257,20 € |
| 28.000 | 0,06110 € | 1.710,80 € |
| 40.000 | 0,05929 € | 2.371,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

