
PE-0603CD9N5GTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD9N5GTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0603CD9N5GTT |
Description | FIXED IND 9.5NH 700MA 135 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.5 nH Unshielded Drum Core, Wirewound Inductor 700 mA 135mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 28 @ 250MHz | |
Frequency - Self Resonant | 5.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.049" W (1.80mm x 1.24mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13448 € | 1.344,80 € |
| Unit Price without VAT: | 0,13448 € |
|---|---|
| Unit Price with VAT: | 0,16003 € |

