
PE-0603CD8N7GTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD8N7GTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0603CD8N7GTT |
Description | FIXED IND 8.7NH 700MA 109 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.7 nH Unshielded Drum Core, Wirewound Inductor 700 mA 109mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 109mOhm Max |
Mfr | Q @ Freq 28 @ 250MHz |
Series | Frequency - Self Resonant 4.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13281 € | 1.328,10 € |
| Unit Price without VAT: | 0,13281 € |
|---|---|
| Unit Price with VAT: | 0,15804 € |

