82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 540mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0603CD820GTT

DigiKey Part Number
PE-0603CD820GTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0603CD820GTT
Description
FIXED IND 82NH 400MA 540 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 540mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
540mOhm Max
Mfr
Q @ Freq
34 @ 150MHz
Series
Frequency - Self Resonant
1.7GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.071" L x 0.049" W (1.80mm x 1.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13387 €1.338,70 €
Unit Price without VAT:0,13387 €
Unit Price with VAT:0,15931 €