
PE-0603CD680GTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD680GTTTR-ND - Tape & Reel (TR) 553-PE-0603CD680GTTCT-ND - Cut Tape (CT) 553-PE-0603CD680GTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD680GTT |
Description | FIXED IND 68NH 600MA 340 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 600 mA 340mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 35 @ 200MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.049" W (1.80mm x 1.24mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,19520 € | 19,52 € |
| 1.000 | 0,16053 € | 160,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15136 € | 302,72 € |
| 4.000 | 0,14272 € | 570,88 € |
| 6.000 | 0,13790 € | 827,40 € |
| 10.000 | 0,13207 € | 1.320,70 € |
| 14.000 | 0,12837 € | 1.797,18 € |
| 20.000 | 0,12456 € | 2.491,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

