Similar

PE-0603CD4N7JTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD4N7JTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0603CD4N7JTT |
Description | FIXED IND 4.7NH 700MA 116 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 700 mA 116mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 116mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW160808-4N7K | Bourns Inc. | 0 | 118-CW160808-4N7KCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,12642 € | 1.517,04 € |
| Unit Price without VAT: | 0,12642 € |
|---|---|
| Unit Price with VAT: | 0,15044 € |


