
PE-0603CD4N3JTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD4N3JTTTR-ND - Tape & Reel (TR) 553-PE-0603CD4N3JTTCT-ND - Cut Tape (CT) 553-PE-0603CD4N3JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD4N3JTT |
Description | FIXED IND 4.3NH 700MA 102 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Drum Core, Wirewound Inductor 700 mA 102mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.049" W (1.80mm x 1.24mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,17990 € | 17,99 € |
| 1.000 | 0,14788 € | 147,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13943 € | 278,86 € |
| 4.000 | 0,13147 € | 525,88 € |
| 6.000 | 0,12704 € | 762,24 € |
| 10.000 | 0,12166 € | 1.216,60 € |
| 14.000 | 0,11825 € | 1.655,50 € |
| 20.000 | 0,11474 € | 2.294,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

