
PE-0603CD390GTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD390GTTTR-ND - Tape & Reel (TR) 553-PE-0603CD390GTTCT-ND - Cut Tape (CT) 553-PE-0603CD390GTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD390GTT |
Description | FIXED IND 39NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 600 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 2.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,20130 € | 20,13 € |
| 1.000 | 0,16558 € | 165,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15613 € | 312,26 € |
| 4.000 | 0,14722 € | 588,88 € |
| 6.000 | 0,14225 € | 853,50 € |
| 10.000 | 0,13624 € | 1.362,40 € |
| 14.000 | 0,13242 € | 1.853,88 € |
| 20.000 | 0,12849 € | 2.569,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

