
PE-0603CD360JTT | |
|---|---|
DigiKey Part Number | PE-0603CD360JTT-ND |
Manufacturer | |
Manufacturer Product Number | PE-0603CD360JTT |
Description | FIXED IND 36NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Drum Core, Wirewound Inductor 600 mA 250mOhm Max 0402 (1005 Metric) |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 37 @ 250MHz |
Series | Frequency - Self Resonant 2.08GHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.026" W (1.19mm x 0.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.61mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10978 € | 1.317,36 € |
| Unit Price without VAT: | 0,10978 € |
|---|---|
| Unit Price with VAT: | 0,13064 € |

