
PE-0603CD270JTT | |
|---|---|
DigiKey Part Number | 553-1022-2-ND - Tape & Reel (TR) 553-1022-1-ND - Cut Tape (CT) 553-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD270JTT |
Description | FIXED IND 27NH 600MA 220 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PE-0603CD270JTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.049" W (1.80mm x 1.24mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,16450 € | 16,45 € |
| 1.000 | 0,13524 € | 135,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12752 € | 255,04 € |
| 4.000 | 0,12024 € | 480,96 € |
| 6.000 | 0,11618 € | 697,08 € |
| 10.000 | 0,11126 € | 1.112,60 € |
| 14.000 | 0,10814 € | 1.513,96 € |
| 20.000 | 0,10493 € | 2.098,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

