
PE-0603CD1N8JTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD1N8JTTTR-ND - Tape & Reel (TR) 553-PE-0603CD1N8JTTCT-ND - Cut Tape (CT) 553-PE-0603CD1N8JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD1N8JTT |
Description | FIXED IND 1.8NH 700MA 50 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Drum Core, Wirewound Inductor 700 mA 50mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Q @ Freq 16 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,17760 € | 17,76 € |
| 1.000 | 0,14604 € | 146,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13770 € | 275,40 € |
| 4.000 | 0,12984 € | 519,36 € |
| 6.000 | 0,12546 € | 752,76 € |
| 10.000 | 0,12015 € | 1.201,50 € |
| 14.000 | 0,11678 € | 1.634,92 € |
| 20.000 | 0,11331 € | 2.266,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

