
PE-0603CD180JTT | |
|---|---|
DigiKey Part Number | 553-1020-2-ND - Tape & Reel (TR) 553-1020-1-ND - Cut Tape (CT) 553-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD180JTT |
Description | FIXED IND 18NH 700MA 170 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 700 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PE-0603CD180JTT Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 35 @ 180MHz |
Series | Frequency - Self Resonant 3.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,16370 € | 16,37 € |
| 1.000 | 0,13463 € | 134,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12694 € | 253,88 € |
| 4.000 | 0,11970 € | 478,80 € |
| 6.000 | 0,11565 € | 693,90 € |
| 10.000 | 0,11076 € | 1.107,60 € |
| 14.000 | 0,10765 € | 1.507,10 € |
| 20.000 | 0,10446 € | 2.089,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

