
PE-0603CD111GTT | |
|---|---|
DigiKey Part Number | PE-0603CD111GTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0603CD111GTT |
Description | FIXED IND 110NH 300MA 610 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Drum Core, Wirewound Inductor 300 mA 610mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13448 € | 1.344,80 € |
| Unit Price without VAT: | 0,13448 € |
|---|---|
| Unit Price with VAT: | 0,16003 € |

