
PE-0603CD101GTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD101GTTTR-ND - Tape & Reel (TR) 553-PE-0603CD101GTTCT-ND - Cut Tape (CT) 553-PE-0603CD101GTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD101GTT |
Description | FIXED IND 98.5NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 98.5 nH Unshielded Drum Core, Wirewound Inductor 400 mA 580mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 580mOhm Max |
Mfr | Q @ Freq 34 @ 150MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,19280 € | 19,28 € |
| 1.000 | 0,15853 € | 158,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14948 € | 298,96 € |
| 4.000 | 0,14095 € | 563,80 € |
| 6.000 | 0,13619 € | 817,14 € |
| 10.000 | 0,13043 € | 1.304,30 € |
| 14.000 | 0,12677 € | 1.774,78 € |
| 20.000 | 0,12301 € | 2.460,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

