8.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 120mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0603CD080JTT

DigiKey Part Number
553-1017-2-ND - Tape & Reel (TR)
553-1017-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PE-0603CD080JTT
Description
FIXED IND 8.2NH 700MA 120 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 120mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PE-0603CD080JTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
120mOhm Max
Mfr
Q @ Freq
30 @ 250MHz
Series
Frequency - Self Resonant
4.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.071" L x 0.049" W (1.80mm x 1.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,11448 €1.373,76 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €