
PE-0603CD060GTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD060GTTTR-ND - Tape & Reel (TR) 553-PE-0603CD060GTTCT-ND - Cut Tape (CT) 553-PE-0603CD060GTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD060GTT |
Description | FIXED IND 6.68NH 700MA 110 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.68 nH Unshielded Drum Core, Wirewound Inductor 700 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,19430 € | 19,43 € |
| 1.000 | 0,15980 € | 159,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15067 € | 301,34 € |
| 4.000 | 0,14207 € | 568,28 € |
| 6.000 | 0,13728 € | 823,68 € |
| 10.000 | 0,13147 € | 1.314,70 € |
| 14.000 | 0,12779 € | 1.789,06 € |
| 20.000 | 0,12400 € | 2.480,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

