PE-0402HFB102ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 411
Unit Price: 2,10000 €
Datasheet
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402HFB102ST

DigiKey Part Number
553-2375-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0402HFB102ST
Description
FERRITE BEAD 1 KOHM 0402 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
1.25Ohm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes